
TE Connectivity 1-1414761-0 technical specifications.
| Coil Current | 47.2mA |
| Coil Power | 567mW |
| Coil Resistance | 254R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Bulk |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | Micro Relay K |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414761-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
