
General purpose electromechanical relay featuring a 12V DC coil with 62.5mA coil current and 800mW coil power. Offers a 10A contact current rating with silver contact material and a 240V AC contact voltage rating. This module-style relay includes a 3PDT throw configuration, screw termination, and DIN rail mounting. Operates within a -40°C to 70°C temperature range with a 15ms operate time and 18ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1415075-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Approvals | VDE |
| Package/Case | Module |
| Coil Current | 62.5mA |
| Coil Power | 800mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| ELV | Compliant |
| Height | 2.283inch |
| Length | 2.894inch |
| Load Current | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 5 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 18ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Switching Capacity | 2.5kW |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Weight | 2.753oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415075-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
