
General purpose electromechanical relay featuring a single-pole, double-throw (SPDT) contact configuration. Rated for 5A at 250VAC, with a maximum AC voltage rating of 400V. Operates on a 5VDC coil voltage with a coil current of 40mA and 200mW coil power. This latching, single-coil relay offers an 8ms operate and release time and is designed for PCB through-hole mounting. Features include VDE approval, RoHS compliance, and an IP54 rating.
TE Connectivity 1-1415390-1 technical specifications.
| Approvals | VDE |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 1 change-over |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 5A |
| Depth | 10mm |
| Dropout Voltage | 3.7V |
| ELV | Compliant |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | PE Bistable, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 5V |
| Weight | 0.1764oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415390-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.