Power Relay 24VAC 16A SPST-NO(35.5mm 16.4mm 28.5mm) THT
TE Connectivity 1-1415430-3 technical specifications.
| Package/Case | 0430 |
| Coil Power | 1.8W |
| Coil Resistance | 145R |
| Contact Current Rating | 16A |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 3.6V |
| ELV | Compliant |
| Height | 1.122inch |
| Length | 1.4inch |
| Max Operating Temperature | 70°C |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 1.13oz |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415430-3 to view detailed technical specifications.
No datasheet is available for this part.