
12VDC Power Relay with 6A contact current rating and 240VAC contact voltage rating. Features 4PDT (4 Form C) throw configuration with gold-plated silver contact material. Operates with a 12VDC coil voltage, 62.5mA coil current, and 192 Ohm coil resistance. Mounts via DIN rail and offers screw termination. Compliant with VDE and RoHS standards, operating between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1415535-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Approvals | VDE |
| Package/Case | Module |
| Coil Current | 62.5mA |
| Coil Power | 800mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| Depth | 27.2mm |
| ELV | Compliant |
| Height | 3.083inch |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 5 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 18ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Weight | 90g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415535-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
