General purpose power relay featuring a 4PDT (4 Form C) contact configuration and 6A contact current rating at 240VAC. This AC actuated relay operates on a 24VAC coil voltage with 1W coil power and 192 Ohms coil resistance. Contacts are silver with gold plating for enhanced conductivity. Designed for DIN rail mounting, this module offers screw termination and operates within a temperature range of -40°C to 70°C. Compliant with RoHS and ELV directives.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Approvals | VDE |
| Package/Case | Module |
| Coil Power | 1W |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| Depth | 27.2mm |
| ELV | Compliant |
| Height | 3.083inch |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Weight | 90g |
| Width | 27.2mm |
| RoHS | Compliant |
