
SPST-NO Power Relay with a 12VDC coil voltage and 16A contact current rating. Features silver contacts, 250VAC contact voltage rating, and 400V switching voltage. This general-purpose relay offers an 8ms operate time and 6ms release time, with a coil power of 400mW and coil resistance of 360 Ohms. Through-hole mounting with PCB termination, it operates within a -40°C to 105°C temperature range and measures 29x12.7x15.7mm.
TE Connectivity 1-1415536-9 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RTH, SCHRACK |
| Switching Current | 16A |
| Switching Voltage | 400V |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415536-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.