The DPST relay features a 32 ohm coil resistance and a 5V DC operating voltage. It has a contact current rating of 8A and a voltage rating of 400V AC. The relay is packaged in a DIP package and has a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. It is available in a through-hole package type and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1415538-4 technical specifications.
| Package/Case | DIP |
| Coil Resistance | 32R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 12.6mm |
| Length | 29mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
No datasheet is available for this part.