
SPST-NO power relay with a 24VDC coil voltage and 16A contact current rating. Features include a 250VAC contact voltage rating, 400VAC maximum voltage rating, and tin/silver contact material. Operates within a -40°C to 85°C temperature range with a 10ms operate time and 5ms release time. DIP package with THT termination, suitable for socket mounting.
Sign in to ask questions about the TE Connectivity 1-1415898-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1415898-4 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Type | 1 maker |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 16mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Switching Current | 16A |
| Termination | Plug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415898-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
