
General purpose electromechanical relay featuring a 5V DC coil with 80.6mA coil current and 500mW coil power. Offers a 16A contact current rating and 250V AC contact voltage rating, with tin/silver contact material. Designed for through-hole mounting with plug termination, this relay boasts a 10ms operate time and 5ms release time. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1415898-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1415898-6 technical specifications.
| Coil Current | 80.6mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415898-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
