
General purpose electromechanical relay featuring a 12V DC coil with 360 Ohm resistance and 33.33mA coil current. Offers a 16A contact current rating at 250V AC with silver contacts and a SPST throw configuration. Designed for PCB mounting via through-hole termination, this relay operates within a -40°C to 85°C temperature range and boasts UL and VDE approvals.
TE Connectivity 1-1415899-6 technical specifications.
| Application(s) | POWER |
| Approvals | UL, VDE |
| Package/Case | DIP |
| Coil Current | 33.33mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RZ, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 12V |
| Weight | 10.007382g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415899-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
