
General purpose electromechanical relay featuring a 24V DC non-latching coil with 16.7mA current and 400mW power. Offers a 16A contact current rating with silver contacts and a 250V AC contact voltage rating. This through-hole mount relay has SPST/SPDT throw configurations and a 400V AC voltage rating, operating between -40°C and 85°C. Packaged in a DIP case with PCB termination.
Sign in to ask questions about the TE Connectivity 1-1415899-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1415899-7 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RZ, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.353oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415899-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
