
General purpose electromechanical relay featuring a 5V DC coil voltage, 84mA coil current, and 60Ω coil resistance. This relay offers a 16A contact current rating with silver contacts and a 250V AC contact voltage rating. Designed for through-hole mounting with PCB termination, it has a SPDT throw configuration and a 400V AC maximum voltage rating. Operating within a -40°C to 85°C temperature range, it boasts an 8ms operate time and 6ms release time.
TE Connectivity 1-1415899-9 technical specifications.
| Package/Case | DIP |
| Coil Current | 84mA |
| Coil Power | 500mW |
| Coil Resistance | 60R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RZ, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 5V |
| Weight | 0.353oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1415899-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
