
62-position, 3-row mixed-signal wire-to-wire connector featuring a PBT body and black housing. This hybrid connector offers a straight, free-hanging orientation with a Crimp termination and female socket contact type. Designed for signal applications, it operates within a -40°C to 248°C temperature range and boasts IP67 sealing and UL94 HB flammability rating.
Sign in to ask questions about the TE Connectivity 1-1418883-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1418883-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 46mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.732inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Insulation Material | PBT |
| Length | 120.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 117 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.315inch |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 36V |
| Width | 1.811inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418883-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
