General purpose electromechanical signal relay featuring a 12VDC coil with 1W power consumption and 83mA coil current. This non-latching, SPST-NO relay offers a 30A contact current rating with silver-cadmium contacts and a 277VAC voltage rating. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -55°C to 85°C and has an operate time of 15ms.
Sign in to ask questions about the TE Connectivity 1-1419104-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1419104-7 technical specifications.
| Coil Current | 83mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 30A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 12V |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1419104-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.