General purpose signal relay featuring a Single Pole Single Throw (SPST) configuration. Rated for 30A contact current and 277V AC contact voltage, with Silver, Cadmium contact material. Operates with an 18V DC coil voltage, 55.6mA coil current, and 1W coil power, boasting a 324 Ohm coil resistance. Through-hole mount design with quick connect termination, offering 15ms operate and release times. Suitable for operating temperatures from -55°C to 85°C.
TE Connectivity 1-1419104-9 technical specifications.
| Coil Current | 55.6mA |
| Coil Power | 1W |
| Coil Resistance | 324R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1419104-9 to view detailed technical specifications.
No datasheet is available for this part.