General purpose signal relay featuring a 9V DC coil voltage, 58mA coil current, and 600mW coil power. This through-hole mount relay offers a 10A contact current rating with silver-tin contact material and a 30V DC contact voltage rating. It boasts a SPST throw configuration, 15ms operate time, and 8ms release time, operating within a -30°C to 70°C temperature range. Packaged in trays of 1000, this RoHS compliant component is designed for PCB termination.
TE Connectivity 1-1419126-5 technical specifications.
| Coil Current | 58mA |
| Coil Power | 600mW |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 0.984inch |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | SDT, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1419126-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.