
SPDT signal relay with a 1A contact current rating and 300mW coil power. Features a 5V DC coil voltage, 60mA coil current, and 83 Ohm coil resistance. Operates on AC/DC actuation systems with a 5ms operate and release time. Through-hole, PCB mountable in a DIP package, rated for 120V AC and 30V DC maximum voltage. RoHS compliant and UL/CSA approved.
TE Connectivity 1-1419130-0 technical specifications.
| Actuating System | AC/DC |
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Power | 300mW |
| Coil Resistance | 83R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 1A |
| Depth | 7.4mm |
| Height | 9.9mm |
| Insertion Loss | -0.27dB |
| Length | 0.492inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TSC, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Weight | 0.1058oz |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1419130-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
