
The 7000 Series time delay relay is a programmable and fixed relay with a DPDT throw configuration. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The relay is rated for a maximum current of 10A and a maximum voltage rating of 240V AC. It is panel mount and has a length of 114.8mm and a depth of 82.6mm. The relay is not RoHS compliant and contains lead.
Sign in to ask questions about the TE Connectivity 1-1423162-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1423162-7 technical specifications.
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| Lead Free | Contains Lead |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 3 |
| Radiation Hardening | No |
| Relay Type | Integrated |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1423162-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.