This industrial relay features a DPDT contact arrangement and can handle a maximum current rating of 10A. It has a 0.187 quick connect/solder termination style and a maximum pick-up voltage of 102VAC. The relay is designed for use with an AC coil voltage of 120V and has a maximum AC switching voltage of 250V. It also features a maximum DC switching voltage of 28V and a maximum power rating of 0.5HP. The relay is suitable for operation in temperatures ranging from -45°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Industrial Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | 0.187Quick Connect/Solder |
| Number of Terminals | 9 |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 102VAC |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 3.7KOhm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.5HP |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |