
The 1-1437468-3 relay from TE Connectivity is a DPDT time delay relay with a maximum current rating of 10A and a maximum operating temperature range of -30°C to 65°C. It is designed for socket mount and has a maximum voltage rating of 28V DC. This relay is not radiation hardened and is not RoHS compliant.
TE Connectivity 1-1437468-3 technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.