
2-position, right-angle slide switch with SPDT throw configuration and On-On function. Features copper and gold contact materials with gold and nickel plating, a polyester actuator in black, and a through-hole mount with brackets. Rated for 20V AC/DC, with an electrical life of 80,000 cycles and operating temperatures from -20°C to 80°C. UL94 V-0 flammability rating.
TE Connectivity 1-1437579-1 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 13.2mm |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TSS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1437579-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.