
SPDT slide switch featuring a vertical, through-hole mount with PC pin termination. Offers 2 positions and an On-Off-On function, rated for 20V AC/DC and 0.4VA. Includes gold-plated copper contacts, a polyester actuator with a 2.79mm length, and a 3.3mm tail length. Operates within a -20°C to 80°C temperature range and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TSS |
| Switch Function | On-Off-On |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Width | 5.23mm |
| RoHS | Not Compliant |
