
This 20V panel mount rocker switch features a maximum operating temperature range of -20°C to 80°C and a mechanical life of 50,000 cycles. It has a gold-plated contact and is available in a bulk packaging quantity of 250. The switch is RoHS compliant and has a maximum voltage rating of 20V AC and DC. It is designed for use in applications requiring a DPDT throw configuration and a mom-off-mom switch function.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |