The Telecom Relay SPDT 12V 1A 200mW Through Hole 405 from TE Connectivity is a non-latching relay with a coil current of 17mA and a coil resistance of 700R. It features a gold and silver contact material and a maximum operating temperature of 70°C. The relay is designed for through hole mounting and has a operate time of 10ms and a release time of 7ms. It is available in a package quantity of 2000 and is packaged in a rail/Tube format.
TE Connectivity 1-1461070-1 technical specifications.
| Package/Case | 405 |
| Coil Current | 17mA |
| Coil Power | 200mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 7ms |
| Series | OUAZ, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.