
Checking distributor stock and pricing after the page loads.
| Coil Power | 540mW |
| Coil Resistance | 155R |
| Contact Current Rating | 16A |
| ELV | Compliant |
| Height | 20.6mm |
| Length | 29.21mm |
| Max Operating Temperature | 70°C |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |