
SPST-NO through-hole power relay with a 24VDC coil voltage, 1.1kΩ coil resistance, and 21.8mA coil current. Features a 16A contact current rating with tin/silver contact material. Operates within a -30°C to 70°C temperature range, offering 20ms operate time and 8ms release time. Dimensions are 29.21mm (length) x 12.8mm (width) x 20.6mm (height).
TE Connectivity 1-1461250-5 technical specifications.
| Coil Current | 21.8mA |
| Coil Power | 540mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.8mm |
| ELV | Compliant |
| Height | 20.6mm |
| Length | 29.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OZ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1461250-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.