
DPDT RF relay featuring a 2A contact current rating and 250VAC/220VDC voltage rating. Operates with a 24VDC coil voltage, 6.2mA coil current, and 150mW coil power. This through-hole mounted component offers a 5ms operate time and is RoHS compliant.
TE Connectivity 1-1462000-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 6.2mA |
| Coil Power | 150mW |
| Coil Resistance | 3.872kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 10mm |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462000-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
