
DPDT signal relay with a 3VDC coil voltage, 50mA coil current, and 150mW coil power. Features a 2A contact current rating with gold plating and a 220VDC contact voltage rating. Operates within a -55°C to 85°C temperature range, offering 5ms operate time and 3ms release time. Through-hole mount termination for PCB applications, with dimensions of 20.2mm length, 10mm width, and 11mm height.
TE Connectivity 1-1462001-2 technical specifications.
| Actuating System | DC |
| Coil Current | 50mA |
| Coil Power | 150mW |
| Coil Resistance | 60R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | MT2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 5g |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1462001-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.