This electromechanical relay is a SPDT DPDT type with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It has a non-latching coil type with a resistance of 256R and a voltage of 6V DC. The relay is designed for operation within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. It is available in a bulk packaging with 1000 units per package and can be mounted through a hole.
TE Connectivity 1-1462033-1 technical specifications.
| Coil Current | 23.43mA |
| Coil Resistance | 256R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462033-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.