
DPDT signal relay with a 5VDC coil voltage, 2A contact current rating, and 250VAC/220VDC voltage rating. Features gold-plated contacts for reliable switching and a 140mW coil power consumption. Through-hole mounting with a DIP package, this relay offers a 3ms operate and release time and a long mechanical life of 50,000,000 hours. Operating temperature range is -40°C to 85°C, with RoHS and ELV compliance.
Sign in to ask questions about the TE Connectivity 1-1462033-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1462033-4 technical specifications.
| Package/Case | DIP |
| Coil Current | 28.09mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium, Silver |
| Contact Plating | Gold |
| Depth | 9mm |
| ELV | Compliant |
| Height | 5mm |
| Length | 14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462033-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
