
DPDT RF relay for signal applications, featuring a 5VDC coil with 28.1mA current and 140mW power consumption. Contact ratings include 2A switching current and 220VDC/250VAC voltage. This surface mount component offers 0.03dB insertion loss at 900MHz with a 60W RF input power rating and a life expectancy of 500,000 hours. Constructed with gold and ruthenium contact material, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 1-1462037-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1462037-4 technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 5.65mm |
| Insertion Loss | 0.03dB |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 8 |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Switching Current | 2A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462037-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
