
DPDT signal relay featuring a 1.5VDC coil voltage and 93.3mA coil current, with a 16 Ohm coil resistance. Offers a 2A contact current rating with gold contact material, suitable for automotive applications. This through-hole mount relay operates within a -40°C to 85°C temperature range and boasts a 3ms operate and release time. Dimensions are 10mm (length) x 5.7mm (width) x 5.8mm (height), with a 140mW power consumption.
Sign in to ask questions about the TE Connectivity 1-1462038-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1462038-0 technical specifications.
| Coil Current | 93.3mA |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| ELV | Compliant |
| Height | 5.8mm |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.8g |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462038-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
