
DPDT RF relay featuring a 3V DC coil voltage and 140mW coil power, drawing 46.88mA with 64 Ohms resistance. Offers a 2A contact current rating and 220V DC / 250V AC contact voltage rating, with gold and ruthenium contact material. This through-hole mount, DIP package relay provides 3ms operate and release times, -0.03dB insertion loss, and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 1-1462038-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1462038-1 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 46.88mA |
| Coil Power | 140mW |
| Coil Resistance | 64R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 5.7mm |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.75oz |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462038-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
