
DPDT signal relay with a 4.5VDC coil voltage, 31.03mA coil current, and 140mW coil power. Features a 2A contact current rating with gold-plated contacts for reliable switching up to 250VAC or 220VDC. Through-hole mounting on a PCB, this compact relay measures 10x5.7x5.8mm and operates within a -40°C to 85°C temperature range. RoHS and ELV compliant, it offers a 1ms operate time and 3ms release time.
Sign in to ask questions about the TE Connectivity 1-1462038-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1462038-2 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 31.03mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 5.7mm |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 0.75oz |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462038-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
