
DPDT signal relay featuring a 5VDC coil voltage and 2A contact current rating. This through-hole mount electromechanical relay offers a 220VDC and 250VAC contact voltage rating with gold-plated contacts for reliable switching. Operating within a -40°C to 85°C temperature range, it boasts a 1ms operate time and 3ms release time. The relay is RoHS compliant and suitable for automotive applications.
TE Connectivity 1-1462038-3 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 5.7mm |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 0.75oz |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462038-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
