
DPDT signal relay with a 6VDC coil voltage and 2A contact current rating. Features gold-plated contacts with ruthenium for enhanced performance, suitable for through-hole mounting on PCBs. Operates within a -40°C to 85°C temperature range with a 3ms operate and release time. This RoHS and ELV compliant component offers 140mW coil power and 257Ω coil resistance.
Sign in to ask questions about the TE Connectivity 1-1462038-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1462038-4 technical specifications.
| Actuating System | DC |
| Coil Current | 23.3mA |
| Coil Power | 140mW |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462038-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
