
DPDT signal relay with a 1.5VDC coil voltage, 66.7mA coil current, and 100mW coil power. Features a 2A contact current rating with gold and ruthenium contact material, and a 220VDC contact voltage rating. Through-hole mount termination for PCB applications, with operate and release times of 3ms. Operating temperature range from -40°C to 85°C, RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1462038-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1462038-8 technical specifications.
| Actuating System | DC |
| Coil Current | 66.7mA |
| Coil Power | 100mW |
| Coil Resistance | 23R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462038-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
