
DPDT signal relay featuring a 3VDC coil voltage and 33.3mA coil current, consuming 100mW. Offers a 2A contact current rating with gold/ruthenium contact material and gold plating, suitable for up to 220VDC and 250VAC. This through-hole mount relay has a 3ms operate and release time, operating within a -40°C to 85°C temperature range. Dimensions are 10mm (length) x 5.7mm (width) x 5.8mm (height).
TE Connectivity 1-1462038-9 technical specifications.
| Actuating System | DC |
| Coil Current | 33.3mA |
| Coil Power | 100mW |
| Coil Resistance | 90R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462038-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
