Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1462039-6 technical specifications.
| Package/Case | 100 |
| Coil Type | Non-Latching |
| Package Quantity | 1000 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.