
DPDT signal relay with 5A contact current rating and 250VAC/220VDC voltage rating. Features a 12VDC coil voltage, 140mW coil power, and 1.029kR coil resistance. Surface mountable with gold-plated contacts, this relay offers 1ms operate time and 3ms release time. RoHS compliant and UL approved, it operates within a -40°C to 85°C temperature range.
TE Connectivity 1-1462039-8 technical specifications.
| Actuating System | DC |
| Approvals | UL |
| Coil Current | 11.67mA |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 5A |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Operate Time | 1ms |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Switching Current | 5A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462039-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
