This surface mount electromechanical relay is designed for high-temperature applications, with a maximum operating temperature of 85°C. It is packaged in tape and reel format for easy handling and installation. The relay features a PCB termination, allowing for secure connections to printed circuit boards. Compliance with ELV and RoHS regulations ensures environmentally responsible design and manufacturing.
Sign in to ask questions about the TE Connectivity 1-1462041-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1462041-3 technical specifications.
| Contact Material | Gold |
| ELV | Compliant |
| Height | 5.71mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 0.8g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462041-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.