
SPDT signal relay featuring a 24V DC coil with 8.3mA coil current and 140mW coil power. Contact ratings include 4A contact current and 220V DC contact voltage, with Gold, Ruthenium contact material and Gold contact plating. This surface mount relay offers a 3ms operate and release time, operating within a -40°C to 85°C temperature range. ELV and RoHS compliant, it is supplied on tape and reel for PCB termination.
TE Connectivity 1-1462042-1 technical specifications.
| Actuating System | DC |
| Package/Case | 200 |
| Coil Current | 8.3mA |
| Coil Power | 140mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.224inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462042-1 to view detailed technical specifications.
No datasheet is available for this part.