
SPDT electromechanical relay featuring a 5VDC dual-coil latching actuating system with 178 Ohm coil resistance and 28.1mA coil current. Contact ratings include 2A at 220VDC and 250VAC, with gold-plated nickel contacts. Surface mount termination facilitates PCB integration, offering operate and release times of 3ms and 5ms respectively. Operating temperature range spans -55°C to 85°C.
Sign in to ask questions about the TE Connectivity 1-1462050-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1462050-2 technical specifications.
| Actuating System | DC |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 14.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Box |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462050-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.