Signal Relay 24VDC 2A SPDT(14.6x9.4x10)mm SMD
TE Connectivity 1-1462051-0 technical specifications.
| Coil Current | 2.9mA |
| Coil Resistance | 8.228kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| ELV | Compliant |
| Height | 10mm |
| Length | 14.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 2.5g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462051-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.