
RF Relay, General Purpose. Features a 5V DC coil voltage with 140mW coil power and 28.1mA coil current. Offers a latching, dual coil actuating system with 178 Ohms coil resistance. Contact configuration is SPDT with a 2A current rating and 220V DC contact voltage rating. Surface mount relay with gold-plated nickel contacts, exhibiting -0.03dB insertion loss. Operates within a -55°C to 85°C temperature range.
TE Connectivity 1-1462051-2 technical specifications.
| Actuating System | DC |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 14.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Operate Time | 3ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462051-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
