SPDT signal relay featuring a 9VDC coil voltage and 2A contact current rating. This surface mount relay offers a 250VAC/220VDC contact voltage rating with gold-plated nickel contacts. Coil specifications include 15.7mA current, 140mW power, and 574 Ohm resistance, with a latching, dual-coil actuating system. Operating temperature range is -55°C to 85°C, with an operate time of 3ms and release time of 5ms.
TE Connectivity 1-1462051-3 technical specifications.
| Actuating System | DC |
| Coil Current | 15.7mA |
| Coil Power | 140mW |
| Coil Resistance | 574R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Length | 14.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462051-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.