
SPDT Signal Relay featuring a 12VDC coil voltage and 2A contact current rating. This electromechanical relay offers a 250VAC/220VDC voltage rating with gold-plated nickel contacts. Designed for surface mount applications, it operates within a -55°C to 85°C temperature range and boasts a 3ms operate time and 2ms release time. The dual-coil latching actuating system consumes 140mW of coil power.
TE Connectivity 1-1462051-4 technical specifications.
| Actuating System | DC |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 14.6inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Operate Time | 3ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462051-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.