
SPDT Signal Relay with 2A contact current rating and 24VDC coil voltage. Features gold-plated nickel contacts, 220VDC/250VAC contact voltage rating, and 5ms operate/release times. Surface mountable with PCB termination, this latching dual coil relay operates from -55°C to 85°C. RoHS and ELV compliant, it offers 140mW coil power and 5.8mA coil current.
TE Connectivity 1-1462051-5 technical specifications.
| Actuating System | DC |
| Coil Current | 5.8mA |
| Coil Power | 140mW |
| Coil Resistance | 4.114kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 7.2mm |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Length | 14.6inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Operate Time | 5ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462051-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.