SPDT signal relay featuring a 4.5VDC coil voltage and 2A contact current rating. This surface mount component offers 220VDC and 250VAC contact voltage ratings with gold-plated nickel contacts. It operates within a -55°C to 85°C temperature range and boasts a 5ms operate and release time. The relay is RoHS compliant and ELV compliant, utilizing a single-coil latching actuating system.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 15.6mA |
| Coil Power | 70mW |
| Coil Resistance | 289R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Length | 14.6inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
